Coilcraft LPS4018 屏蔽型功率电感器系列

Coilcraft LPS4018屏蔽型功率电感器系列是紧凑、低 型面的屏蔽型功率电感器,高1.7mm,底面尺寸4.0x4.0 mm。LPS4018屏蔽型功率电感器系列提供非常低的 DCR、高达5.3安培的优秀的电流承载能力,符合AEC-Q200 3级(-40℃到+85℃)。  LPS4018屏蔽型功率电感器系列提供从0.56µH到3300µH的电感,非常适合高密度 应用。Coilcraft LPS4018 屏蔽型功率电感器系列 设计师’套件C401中包含了选定值的示例。

特性

  • High performance in a low profile
  • High energy storage and low DC resistance
  • Magnetic shielding allows high-density mounting
  • 4mm x 4mm footprint with less than 1.8mm height
  • AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient)

Performance Graphs

Coilcraft LPS4018 屏蔽型功率电感器系列
发布日期: 2013-02-06 | 更新日期: 2022-03-11