Coilcraft MSS6122 Shielded Power Inductors
Coilcraft MSS6122 Shielded Power Inductors feature a small footprint that measures 6.1mm x 6.1mm with a height of 2.2mm. These magnetically shielded inductors offer a current rating of up to 2.3A and low DC resistance for greater efficiency. Inductance values range from 4.7µH to 100µH. Coilcraft MSS6122 Shielded Power Inductors are AEC-Q200 Grade 3 (-40°C to +85°C). A sample kit is available.Features
- Small footprint measures 6.1mm x 6.1mm with a height of 2.2mm
- Up to 2.3A current rating
- Low-loss ferrite drum core for flat inductance vs. current
- Low DC resistance for greater efficiency
- Magnetic shielding allows high-density mounting
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C418
发布日期: 2013-11-12
| 更新日期: 2022-03-11