Coilcraft MSS7341T Shielded Power Inductors
Coilcraft MSS7341T Shielded Power Inductors are designed for high ambient temperatures up to 125°C. This series is AEC-Q200 Grade 1 qualified for an operating temperature range of -40°C to +125°C. Coilcraft MSS7341T Shielded Power Inductors utilize a low-loss ferrite drum core for flat inductance vs. current. These inductors offer up to 3.72A saturation current and inductance values from 3.3µH to 660µH.Features
- Designed for high ambient temperatures – up to 125°C
- AEC-Q200 Grade 1 (−40°C to +125°C)
- Low-loss ferrite drum core for flat inductance vs. current
- Excellent current handling
- Low DC resistance for greater efficiency
- Magnetic shielding allows high-density mounting
- RoHS compliant
发布日期: 2013-11-12
| 更新日期: 2022-03-11