Comchip Technology AMMBT2222AM NPN Automotive Small Signal Transistor
The Comchip Technology AMMBT2222AM NPN Automotive Small Signal Transistor is offered in an ultra-small surface-mount package (SOT-723) and supports a 75V collector-base voltage (VCBO) rating. It also supports a collector current-continuous (IC) rating of 600mA. It operates at +150°C operating junction temperature (TJ) rating and storage temperature range (TSTG) of -55°C to +150°C. The Comchip AMMBT2222AM meets AEC-Q101 standards, confirming its ability to pass rigorous stress tests for reliable performance in automotive applications.
Features
- Ultra-small surface mount package
- AEC-Q101 qualified
Specifications
- 75V collector-base voltage (VCBO)
- 40V collector-emitter voltage (VCEO)
- 6V emitter-base voltage (VEBO)
- 600mA collector current-continuous (IC)
- 265mW power dissipation-collector (PC)
- 150°C operating junction temperature (TJ)
- -55°C to +150°C storage temperature range (TSTG)
- SOT-723, molded plastic case
- Any mounting position
- Terminals are tin-plated, with solderability per MIL-STD-202, method 208
- Molding compound with a UL flammability classification rating 94V-0
Applications
- Switching and linear (LDO) application
- Signal amplifier
- Lamps, fans, and sensors
Circuit Diagram
Package Dimensions
发布日期: 2025-10-22
| 更新日期: 2025-11-13