Comchip Technology CDBKA20120L-HF Low VF Schottky Rectifier

Comchip Technology CDBKA20120L-HF Low VF Schottky Rectifier is designed with soft and fast switching capability. This rectifier offers ultra-low forward voltage drop and high-temperature stability. The CDBKA20120L-HF rectifier features 120V maximum repetitive peak reverse voltage and 20A maximum average forward rectified current. This Schottky rectifier diode incorporates super-barrier rectifier technology, making it ideal for high-power, low-loss, and fast-switching applications. This rectifier is RoHS compliant and halogen-free device that comes in TO-262 molded plastic case.

Features

  • Ultra-low forward voltage drop
  • High-temperature stability
  • Patented super barrier rectifier technology
  • Soft and fast switching capability
  • RoHS compliant
  • Halogen-free
  • TO-262 molded plastic case

Specifications

  • 120V maximum repetitive peak reverse voltage (VRRM)
  • 0.80V maximum instantaneous forward voltage per diode (VF)
  • 84V maximum RMS voltage (VRMS)
  • 20A maximum average forward rectified current (per device) (IF(AV))
  • 50μA maximum reverse current per diode (IR)
  • 10°C/W thermal resistance per diode (RθJC)
  • -55°C to 150°C operating junction temperature range (TJ)

Dimensions

Mechanical Drawing - Comchip Technology CDBKA20120L-HF Low VF Schottky Rectifier

Performance Graphs

Performance Graph - Comchip Technology CDBKA20120L-HF Low VF Schottky Rectifier
发布日期: 2023-05-25 | 更新日期: 2023-11-15