Comchip Technology CDBURT0530 Low Profile SMD Schottky Barrier Diode

Comchip's CDBURT0530 Low Profile SMD Schottky Barrier Diode is a low profile surface mount Schottky diode designed for mounting on a small surface. Features include ultra-low forward voltage, extremely thin and leadless package that is 30% thinner than a standard 0603 and has majority carrier conduction. Comchip's CDBURT0530 Low Profile SMD Schottky Barrier Diode has a human body model ESD rating of Class 3B and a machine model ESD rating of Class C.

Features

  • Ultra-low forward voltage
  • Designed for mounting on small surfaces
  • Extremely thin/leadless package
  • Low profile package is 30% thinner than standards 0603
  • Majority carrier conduction
  • ESD Rating:
    • Human Body Model: Class 3B
    • Machine Model: Class C

Circuit Diagram

Comchip Technology CDBURT0530 Low Profile SMD Schottky Barrier Diode
发布日期: 2014-06-12 | 更新日期: 2022-03-11