Comchip Technology CPDWL5V0-HF SMD ESD Protection Diode
Comchip Technology CPDWL5V0-HF SMD Electro-Static Discharge (ESD) Protection Diode is designed for bi-directional ESD protection. This ESD diode features high component density, low clamping voltage, and low leakage. The CPDWL5V0-HF diode offers ±18kV ESD capability and 5V working peak reverse voltage (VRWM). This diode comes in a 01005 molded plastic surface mount package.Features
- Bi-directional ESD protection
- High ESD protection level
- High component density
- Low clamping voltage
- Low leakage
Specifications
- 5V working peak reverse voltage (VRWM)
- 0.1µA reverse leakage current (at VR=5V)
- ±18kV ESD capability
- IEC 61000-4-2 (air)
- ICE 61000-4-2 (contact)
- -40°C to 125°C operating temperature range
- 01005 molded plastic SMD package
Performance Graphs
Dimensions (Inches/mm)
发布日期: 2020-12-07
| 更新日期: 2024-05-31