Comchip Technology MMBTx General-Purpose Transistors
Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.Features
- Epitaxial planar die construction
- High power dissipation capability
- Low collector-emitter saturation voltage
- High energy efficiency due to low heat generation
- -55°C to +150°C operating temperature range
- Package designed for optimal automated board assembly
- Small SOT-23 package size for high-density applications
- RoHS compliant and halogen free
Applications
- Load switching
- Power amplification
Package Outline
发布日期: 2020-08-17
| 更新日期: 2024-09-09