Comchip Technology CDBMH Series Schottky Barrier Rectifiers

Comchip Technology CDBMH Series
Schottky Barrier Rectifiers

Comchip Technology's CDBMH Series Schottky Barrier Rectifiers feature batch process design, excellent power dissipation which offers better reverse leakage current and thermal resistance. These CDBMH Series Schottky Barrier Rectifiers are for low profile surface mounted applications in order to optimize board space. The Comchip CDBMH Series features low power loss, high efficiency, high current capability, low forward voltage drop, high surge capability, ultra high-speed switching and guarding for overvoltage protection.

Features
  • Batch process design, excellent power dissipation offers better reverse leakage current and thermal resistance
  • Low profile package is 40% thinner than standards SOD-123
  • Low power loss,high efficiency
  • High current capability, low forward voltage drop
  • High surge capability
  • Guarding for overvoltage protection
  • Ultra high-speed switching
  • Silicon epitaxial planar chip,metal silicon junction
  • Lead-free part meets environmental standards of MIL-STD-19500/228
  • Comchip Technology
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers
发布日期: 0001-01-01 | 更新日期: 0001-01-01