Amphenol CONEC IP67 Power Bayonet Connectors

CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.

Features

  • Easy and safe bayonet locking
  • High current carrying capability
  • Cable-to-cable connection
  • Cable-to-receptacle connection
  • Protective cap with tether available

Applications

  • Automation systems
  • Industrial process control
  • Communications equipment
  • Diagnostic equipment
  • Outdoor telecommunications systems
  • Use in harsh environments
View Results ( 32 ) Page
物料编号 数据表 电压额定值 电流额定值 线规 触点类型 安装风格 直径 位置数量
17-400390 17-400390 数据表
17-400303 17-400303 数据表 250 V 20 A 14 AWG to 12 AWG Socket (Female) Cable 12 mm 3 Position
17-400273 17-400273 数据表 250 V 20 A 14 AWG to 12 AWG 12 mm 3 Position
17-400333 17-400333 数据表 48 V 30 A 12 AWG to 10 AWG Pin (Male) Cable 12 mm 2 Position
17-400123 17-400123 数据表 48 V 30 A 12 AWG to 10 AWG Socket (Female) Cable 18 mm 2 Position
17-400153 17-400153 数据表 48 V 30 A 12 AWG to 10 AWG Pin (Male) Panel 34 mm 2 Position
17-400173 17-400173 数据表 300 V 20 A 14 AWG to 12 AWG Socket (Female) Panel 3 Position
17-400193 17-400193 数据表 300 V 20 A 14 AWG to 12 AWG Pin (Male) Panel 34 mm 3 Position
17-400260 17-400260 数据表
17-400410 17-400410 数据表
发布日期: 2016-07-22 | 更新日期: 2022-03-11