JUMPtec COMe-bV26 COM Express® V2000 Modules
JUMPtec COMe-bV26 COM Express® V2000 Modules are COM Express Basic Computer-on-Modules (COM) based on the AMD Ryzen™ Embedded V2000 processor that supports up to 16 parallel threads on up to 8 high-end performance cores. The large number of cores and threads makes the application-ready COM Express® Basic modules ideal for use in next-generation IoT edge devices that must perform more and more parallel processing tasks. At the same time, the high core and thread count also ensures maximum design efficiency, as previously separate applications can now be consolidated in a single system. With a high core count, applications can host additional edge functions, including separate secure edge gateways for secure IoT connectivity or AI inferences for edge analytics and situational awareness.Features
- Up to 64GByte DDR4 memory (2x 32GByte dual-channel DDR4 SO-DIMM)
- Optional up to 1TByte NVMe SSD onboard
- Up to 8 PCIe lanes [4x PCIe 3.0 (up to 8GT/s), 4x PCIe 2.0 (up to 5GT/s)]
- Industrial grade versions available
Applications
- Multi-device clients
- Multitask edge systems
- High-resolution medical imaging systems
- Advanced multi-display casino game applications
- Digital signage installations with multiple displays and parallel streaming
Specifications
- COM Express® basic pin-out type 6
- 95mm x 125mm dimensions
- CPU; AMD Embedded V-Series V2000 SoCs
- AMD V2748, 8x 2.9GHz, 35W to 54W
- AMD V2718, 8x 1.7GHz, 12W to 25W
- AMD V2546, 6x 3.0GHz, 35W to 54W
- AMD V2516, 6x2.1GHz, 12W to 25W
- Chipset integrated into the SoC
- 2x DDR4 SO DIMM main memory (up to 32GByte per channel)
- AMD “Vega7” Core GPU graphics controller with up to 7 compute units
- Intel® i225 Ethernet controller
- 2x SATA 6Gb/s storage
- Up to 1TByte NVMe SSD onboard Flash (on request)
- PCI Express®
- 4x PCIe 3.0 (up to 8GT/s)
- 4x PCIe 2.0 (up to 5GT/s) via PCIe switch
- 1x PEG x8
- 4x USB 3.1 plus 8x USB 2.0
- 2x serial interface (RX/TX only)
- Audio
- Default audio support
- Baseboard audio with external HAD Codec on the carrier
- OS ACPI PM support for critical shutdown
- 8.5V to 20V wide-range power supply, single-supply power
- AMI UEFI BIOS (incl. support for AMI tools)
- Windows®10, Linux (Yocto-based) operating system
- Temperature ranges
- Commercial
- 0 to +60°C operating
- -30°C to +85°C non-operating
- Extended
- -25°C to +75°C operating
- -30°C to +85°C non-operating
- Industrial
- -40°C to +85°C operating
- -40°C to +85°C non-operating
- Commercial
- 93% relative humidity at +40°C, non-condensing
Block Diagram
发布日期: 2021-04-01
| 更新日期: 2024-02-27