JUMPtec COMe-mRP10 (E2) COM Express® Mini Type 10 Module
JUMPtec COMe-mRP10 (E2) COM Express® Mini Type 10 Module is based on 13th Gen Intel® Core™ (former codename Raptor Lake-P) and offers a significant performance increase compared to the previous generation. The JUMPtec COMe-mRP10 (E2) Module is equipped with up to 14 cores based on Intel performance hybrid architecture. The module provides essential, industrial-grade features such as support for in-band error correction code (IBECC) memory, Intel Time Coordinated Computing (Intel TCC), Time-Sensitive Networking (TSN), and an extended -40°C to +85°C operating temperature range. All features are perfect for applications in demanding areas such as industrial automation, health care, and automotive.Features
- COM Express Mini Pin-out Type 10 compliance
- 84mm x 55mm (HxW) size
- Intel 13th Generation Core CPU
- Integrated SoC
- Dual-channel LPDDR5(x) memory down up to 32GByte
- Graphics controller
- Intel Iris® Xe Graphics on i7/i5 processors
- Intel UHD Graphics on i3/Celeron® processors
- Intel I226LM/I226IT Ethernet controller
- Up to 2.5Gb Ethernet with TSN support
- Two SATA 6Gb/s storage
- Up to 1TByte NVMe SSD onboard Flash (on request)
- Four PCIe 3.0
- Display
- DP++ DDI1
- Single channel 18/24bit LVDS
- Two USB 3.2 Gen2 (including USB 2.0) + six USB 2.0
- Two serial interfaces (RX/TX only)
- High-definition audio interface
- (G) SPI, LPC, SMB, fast I2C, staged watchdog, and RTC
- POSCAP capacitors
- Trusted Platform Module (TPM) 2.0
- ACPI 6.0 power management
- Wide 4.75V to 20V single supply power range
- AMI Aptio V BIOS
- Windows®10, Linux, and VxWorks (project-based) operating systems
- Operating temperature ranges
- 0°C to +60°C commercial range
- -40°C to +85°C industrial range
- 93% relative humidity (RH) at +40°C, non-condensing (according to IEC 60068-2-78)
Applications
- Industrial automation
- Medical devices
- Transportation and automotive
- Retail and digital signage
- Aerospace and defense
- Internet of Things (IoT) and edge computing
- Telecommunications
Block Diagram
Overview
Application Use Cases
Accessories
- 34014-0000-99-0 Heatspreader for COM-mRP10, Cu-core, threaded mounting holes
- 34014-0000-99-1 Heatspreader for COM-mRP10, Cu-core, through mounting holes
- 34099-0000-99-0 COM Express mini universal active cooler for heatspreader mounting
- 34099-0000-99-1 COM Express mini universal passive cooler for heatspreader mounting
发布日期: 2025-01-20
| 更新日期: 2025-10-29