JUMPtec Qseven-Q7AL 2.1 Module
JUMPtec Qseven-Q7AL 2.1 Modules are highly scalable Computer-on-Modules (COMs), offered with a wide range of Intel® IoT-ready embedded processors. This includes the Intel® Atom™ E3900 series, Intel Pentium® N4200, and Intel Celeron® N3350. The Qseven-Q7AL modules are available in dual-core and quad-core configurations. The Intel Gen 9 HD low-power graphics integrated on the SoC with up to 18 execution units provide 4K encode/decode algorithms, including HEVC, H.264, VP8/VP9, and MVC. With state-of-the-art image processing and graphics capabilities, the JUMPtec Qseven-Q7AL provides extensive real-time computing power in an energy-efficient and standardized form factor.Features
- Qseven Specifications 2.1 compliant
- 70mm x 70mm dimensions
- CPU options
- Intel® Atom™ x7-E3950, 4x, 1.6/2.0GHz, 12W TDP
- Intel® Pentium® N4200, 4x, 1.1/2.5GHz, 6w TDP
- Intel® Atom™ x5-E3940, 4x, 1.6/1.8GHz, 9.5W TDP
- Intel® Celeron® N3350, 2x, 1.1/2.4GHz, 6W TDP
- Intel® Atom™ x5-E3930, 2x, 1.3/1.8GHz, 6.5W TDP
- Up to 8 GByte DDR3-1867 (-1600) memory down (ECC for Atom-versions)
- Intel® HD Gfx Gen9 graphics controller
- Intel® I210IT/ I211AT Ethernet controller
- 10/100/1000MBit Ethernet
- 2x SATA 6Gb/s hard disk
- Up to 32GB eMMC 5.0 flash onboard
- PCI Express/PCI support: 4x PCIe 2.0
- Panel signal
- 1x DP++
- 1x LVDS dual channel
- 2x USB 3.0 (including USB 2.0)
- 4x USB 2.0
- 1x Serial Interface (RX, TX, RTS, CTS)
- Additional
- HD Audio and I2S
- I2C
- SPI
- Camera Interface (2x MIPI CSI)
- 1x LPC (Muxed with GPIO [0:7])
- 1x CAN
- Special Features
- Trusted Platform Module TPM 2.0
- Security Chip
- Industrial Temperature Grade versions
- AMI Aptio V BIOS
- Windows® 10, Enterprise, Linux operating systems
- 5V power supply
- 0°C to +60°C operating, -30°C to +85°C non-operating commercial temperature
- -40°C to +85°C operating, -40°C to +85°C non-operating industrial temperature (Qseven-Q7ALi E2 only)
- 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
Documents
Board Layout
Side Views
发布日期: 2019-10-23
| 更新日期: 2025-10-29