Connective Peripherals ES-DLA-8/16 Channel Logic Analyzer
Connective Peripherals ES-DLA-8/16 channel logic analyzers connect to a computer via USB. The ES-DLA-8/16 combines the functions of RAW, RLE, internal, and external clock, and 8 or 16 channels into a single instrument. The ES-DLA8/16 logic analyzers offer a maximum sampling rate of 60MHz or 4-bit RW with an external clock input, search function, zoom in/out, and full view display. Connective Peripherals ES-DLA-8/16 is powered by USB and doesn't need an external power supply.Features
- 8/16 channels
- External and internal capture clock
- Use internal clock programmable rates up to 60MHz RLE or 4-bit raw for internal capture
- Raw data or RLE (Run Length Encoding) data capture modes
- 256MB samples
- -0.5 … +5.25V DC maximum input voltage:
- +/-20V (Not meant for continuous operation outside -0.5 to +5.25V) input over-voltage protection
- CMOS standard voltage thresholds -0.5 to +0.8V - logic low; +2.0 to +5.25V - logic high.
- Hardware upgradeable over USB
- Bus powered USB interface (60mA)
- Attractive enclosure with rubberized moldings
- 40mm x 10mm x 53mm
- Rising Edge, Falling Edge, High Level and Low Level Trigger modes
- 1 billion maximum samples
- 0%, 25%, 50%, 75% and 100% pre-trig mode
- Zoom-in, zoom-out and full view
- I²C, SPI, OneWire and UART trigger modes:
- Data and condition search functions
- Save results to CSV file
- Save results to BMP file
Kit Contents
- ES-DLA-8/16 logic analyzer
- Carrying case
- 1 USB cable
- 1 testing cable/probe
- Quick start guide
发布日期: 2015-06-19
| 更新日期: 2022-03-11