JST Connectors AIT Automotive Rectangular Cable Assemblies

JST Connectors AIT Automotive Rectangular Cable Assemblies feature AIT connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with wire gauge sizes of 20AWG and 18AWG. JST AIT connectors are 0.64mm terminal, 2.54mm pitch unsealed automotive connectors that meet the USCAR standard.

Features

  • Cable assembly
    • 20AWG to 18AWG wire gauge
    • FLRY-A wire style
    • 50.8mm to 304.8mm (2" to 12") inside length
    • Black wire color
    • Double-ended automotive pre-crimp lead configuration
  • Connectors
    • Unsealed board-to-wire or wire-to-wire connectors
    • ELV/RoHs compliant
    • USCAR standard

Specifications

  • 0.64mm terminal size
  • 2.54mm pitch
  • 5.0A maximum current
  • 14VDC voltage rating
  • 8 to 52 circuits (connectors)
  • -40°C to +100°C operating temperature range

Dimensions

JST Connectors AIT Automotive Rectangular Cable Assemblies
发布日期: 2025-10-07 | 更新日期: 2025-10-16