JST Connectors JWPF 2mm Rectangular Cable Assemblies Connectors
JST Connectors JWPF 2mm Rectangular Cable Assemblies Connectors are wire-to-wire connectors and offer water ingress protection with an IPX7 rating per IEC 60529 (grade 7 per JIS C 0920). These connectors feature a 3A AC/DC current rating, 22-AWG wire gauge, 100V AC/DC voltage rating, and 1,000MΩ minimum insulation resistance. The JWPF connectors include a pre-installed seal ring, housing lance, inner lock mechanism, and double-spring construction. The JWPF connectors include a method of plugging by sealing rubber plates in bulk. These connectors are RoHS2 compliant and ideal for waterproof applications.Features
- Waterproof performance
- Pre-installed seal ring
- A method of plugging by sealing rubber plate in bulk
- Double-spring construction
- Housing lance
- Inner lock mechanism
- RoHS2 compliance
Specifications
- 3A AC/DC (AWG #22) current rating
- 100V AC/DC voltage rating
- -55°C to +85°C temperature range (including temperature rise in applying electrical current)
- Contact resistance:
- Initial value/10mΩ maximum
- After environmental tests/15mΩ maximum
- 1,000MΩ minimum insulation resistance
- There shall be no breakdown or flashover while applying 1,000VAC for one minute, withstanding voltage
- Applicable wire range:
- Conductor size/ AWG #26 to AWG #22
- 0.13mm2 to 0.33mm2
- Insulation O.D./ φ1.4mm to φ1.7mm
- Water ingress protection with an IPX7 rating per IEC 60529 (grade 7 per JIS C 0920)
Assembly Layout mm
发布日期: 2024-10-31
| 更新日期: 2025-09-03