JST Connectors MSA Automotive Rectangular Cable Assemblies
JST Connectors MSA Automotive Rectangular Cable Assemblies are 50.8mm to 304.8mm in length with an 18AWG to 16AWG wire gauge size and a double-ended pre-crimp lead configuration. JST MSA connectors are 1.2mm terminal unsealed automotive connectors that meet the USCAR standard.Features
- Cable assembly
- 18AWG to 16AWG wire gauge
- FLR2X-A wire style
- 50.8mm to 304.8mm (2" to 12") inside length
- Black wire color
- Double-ended automotive pre-crimp lead configuration
- Connectors
- Unsealed wire-to-wire connectors
- Dual-row array
- Inner lock (secure lock) locking type
- USCAR standard
Specifications
- 1.2mm terminal size
- 19A maximum current
- 1000VAC withstanding voltage
- 16 and 20 circuits (connectors)
- -40°C to +125°C operating temperature range
Additional Resources
Dimensions
发布日期: 2025-10-07
| 更新日期: 2025-10-16