VITA 90.0连接器系列采用SEARAY™直角阵列技术和坚固的光学支撑,实现高速背板互连。可用的连接器配置支持多种引脚数量选项和13mm或19mm的堆叠高度。该架构提供坚固的盲插操作,并支持高达110GHz的射频背板性能。
Samtec VITA 90.2 VNX+连接器模块通过高密度射频和光学I/O功能扩展了生态系统。全孔径和半孔径模块可容纳可配置MT光学套圈和16或20尺寸的射频触点组合。GPCC触点支持50Ω和75Ω两种实现方式,而浮动盲插结构有助于保护触点并在插配过程中保持可靠的对准。
特性
- VITA 90.0 VNX
- 支持110GHz射频背板系统,具有高密度20号触点和路线图上16号触点
- 坚固的盲插解决方案
- 高速功能
- COTS或经过修改的COTS解决方案,实现时间灵活性
- 配置西雷岛直角阵列和坚固的光学元件
- VITA 90.2 VNX+
- 射频背板系统,采用高密度20号和16号接触件,支持110GHz
- 配置西雷岛直角阵列
- 坚固的盲插解决方案
- 全尺寸和半尺寸孔径范围
- GPCC接触件可为50Ω/75Ω应用提供更高的密度和性能
应用
- Unmanned aerial vehicles (UAVs) and autonomous ground vehicles (AGVs) where space, weight, and power (SWaP) limits are tight
- 360-degree situational awareness systems
- Software-defined radios
- Embedded processing modules
- Signal processors
- Radio transceivers
- Accelerator and graphics cards
- Fabric switches requiring robust coaxial, optical, and high-speed copper interconnects
发布日期: 2026-09-11
| 更新日期: 2026-09-22