StarTech OM4 LC-to-LC Multimode Duplex Patch Cables

StarTech OM4 LC-to-LC Multimode Duplex Patch Cables provide reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design. The TIA-standard Erika Violet jacket distinguishes these cables from Aqua OM3/OM4 cabling, removing guesswork in critical network setups. OM4 cables are housed in an optical fiber nonconductive riser (OFNR) flame-retardant jacket and engineered to minimize vertical flame propagation between building floors. Designed with laser-optimized multimode fiber (LOMMF), these cables are ideal for 850nm and 1350nm vertical-cavity surface-emitting laser (VCSEL) and LED sources. StarTech OM4 LC-to-LC Patch Cables are suitable for high-density network applications and enable safer cable installations in riser spaces and vertical spaces in commercial buildings.

Features

  • Erika Violet OM4 fiber cable
  • Quality construction
  • Safe and reliable
  • Supports 1/10/40/100Gbps full duplex transmission
  • Compact uniboot connector design

Applications

  • 40Gb and 100Gb Ethernet and fiber channels
  • Supports VCSEL laser and LED light sources
  • OFNR riser-rated for safe and compliant cable installations in vertical shafts and riser spaces in buildings

Specifications

  • 50/125 fiber size
  • PVC cable jacket material
  • 100Gbps maximum data transfer rate
  • 850nm/1300nm wavelength
  • -20°C to +60°C operating temperature range
发布日期: 2026-04-07 | 更新日期: 2026-05-06