CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors

CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. These robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300VAC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.

Features

  • Sealed to IP68 for harsh environments when used with molded cable assembly
  • UL F1-rated UV resistance
  • Hundreds of configurations available, up to 7 pins with variety of options
  • Insta-Click spring-loaded latching mechanism locks automatically
  • Insta-Click connectors mate with special Insta-Click panel-mount connectors
  • Easy disconnect with quarter-turn of coupling ring
  • Available as field-installable connectors or factory-molded cable assemblies
  • Made in the USA

Applications

  • Outdoor equipment and machinery
  • Industrial sensors and controls
  • Data logging
  • Security systems
  • Safety equipment
  • Ambulatory medical equipment
  • Sports scoreboards
  • Outdoor signs
  • RVs and recreational equipment
  • Parking sensor systems
  • Food trucks
  • Indoor agricultural lighting
  • Fire protection systems
  • Solar-power systems

Specifications

  • 300VAC/300VDC voltage rating
  • 100MΩ min. insulation resistance
  • 20mΩ max. contact resistance
  • 300 min. insertion/ withdrawal cycles
  • Current ratings
    • 7.5A max. for # 20contacts
    • 5.5A max. for #22 contacts
    • 3.5A to 4A max. for #26 contacts

Contact Layouts

CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors

Rear / wiring side of panel shown.

Videos

发布日期: 2020-07-29 | 更新日期: 2024-03-18