CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors

CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors enable easy mounting of the connector directly to a PCB. The connectors are available in narrow and wide arrangements with 2- to 8-position #20 contacts (7-8 as male only). The CONXALL Mini-Con-X Right-Angle PCB-Mount Connectors feature the same panel cutout and pin configuration as Mini-Con-X panel-mount connectors. Applications include sealed data transmission, GPS and asset tracking devices, medical instrumentation, and general electronics.

Features

  • 18mm OD
  • Allows for easy mounting of the connector directly to a PCB
  • Both narrow and wide arrangements are available
  • 2- to 8-position #20 contacts (7-8 as male only)
  • Gold-plated contacts
  • Panel cutout and pin configuration, same as Mini-Con-X panel mount connectors
  • Made in the USA

Applications

  • Sealed data transmission
  • GPS and asset tracking devices
  • Medical instrumentation
  • General electronics
发布日期: 2016-01-13 | 更新日期: 2022-03-11