CONXALL Shielded Mini-Con-X® Harsh Environment Connectors
CONXALL Shielded Mini-Con-X® Harsh Environment Connectors add a metal housing to the standard Mini-Con-X for shielding and enhanced durability. CONXALL Shielded Mini-Con-X Connectors include a field-installable cable-mount receptacle for every pin configuration, allowing for a host of applications. This series is IP68 waterproof sealed and 360° RF/EMI shielded.Features
- Metal housing provides shielding and enhanced durability
- Field-installable cable-mount receptacle for every pin configuration
- IP68 waterproof sealed
- UL 94 HB flame rating
- 360° RF/EMI shielded
Specifications
- 20AWG or 16AWG contact sizes
- 2x to 18x positions
- 400 minimum lifecycles
- -40°C to +85°C operating temperature range
- Copper alloy outer shell
- Thermoplastic insulator/backshell
- Gold-plated copper alloy contacts
- 15.5mm to 23.8mm diameter range
- 19.3mm to 23.8mm height range
Additional Resources
发布日期: 2019-07-23
| 更新日期: 2023-08-08