Knowles / Illinois Capacitor Conduction Cooled Capacitors
CDE / Illinois Capacitor Conduction Cooled Capacitors offer extremely large current handling capabilities for specialized applications such as resonant power supplies, RF amplifiers, welding equipment, induction heating, and electric vehicle charging stations. These capacitors feature single- or multiple-element construction that is impregnated to reduce the risk of internal corona. CDE / Illinois Capacitor Conduction Cooled Capacitors can be used from 9kHz to 1MHz depending on value, offer up to 1200ARMS at the resonant frequency and have an operating temperature range of -40°C to +85°C.Features
- 0.05µF to 37µF capacitance
- 400VAC to 1.1kVAC voltage rating
- 2 or 4 pins
- 10% tolerance
- Polypropylene dielectric
发布日期: 2019-11-08
| 更新日期: 2023-03-27