Cosel GHA Power Supplies

Cosel GHA Power Supplies offer high density up to 24.1W/in3 with industrial and medical approvals. The series is available in 300W or 500W, fits 1U applications, and has a standard footprint of 3" x 5". Other features include built-in power factor correction circuitry for decreased AC input capacity and built-in inrush current, overcurrent, and overvoltage protection circuits. Cosel GHA Power Supplies have safety agency approvals that include UL60950-1, C-UL, EN60950-1 ANSI/AAMI-ES60601-1/CSA60601-1, and EN60601-1 3rd.

Features

  • Industrial and medical safety approvals
  • Fits 1U applications
  • Low leakage current
  • Internal dual fuses
  • Harmonic attenuator complies with IEC61000-3-2 Class A
  • Universal input (AC90 to 264V, Derating is required)
  • Built-in power factor correction circuitry for decreased AC input capacity
  • Built-in inrush current, overcurrent, and overvoltage protection circuits
  • Safety approvals
    • UL 60950-1, C-UL, and EN 60950-1
    • ANSI/AAMI-ES 60601-1/CSA 60601-1, and EN 60601-1 3rd
    • CE marking
    • EMI complies with FCC-B, CISPR-B, EN 55011-B, EN 55022-B, and VCCI-B
    • EMS complies with EN 61204-3, EN 61000-6-2, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, and EN 61000-4-11
发布日期: 2014-03-11 | 更新日期: 2025-11-13