Cosel PJA Enclosed Low-Profile AC-DC Power Supplies

Cosel PJA Enclosed Low-Profile AC-DC Power Supplies are available with 100W, 150W, and 600W output ratings. The PJA power supplies feature an input rating range of 85VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. The devices feature a low-profile design, available in 1U (PJA100F and PJA150F) and 2U (PJA600F) sizes. A variety of connection interface options are available for these Cosel PJA AC-DC power supplies.

Features

  • Cost-effective design
  • Wide -20°C to +70°C temperature range, derating is required
  • Harmonic attenuator (Complies with IEC61000-3-2 Class A)
  • Universal 85VAC to 264VAC input, derating is required
  • Various optional functions
  • Compact design 25% smaller (compared with PBA series)
  • 1.5W typical power consumption (240VACin at no load)
  • Convection cooling method
  • Optional connector (vertical terminal block, header connector)
  • Low-profile design
    • 1U (PJA100F and PJA150F)
    • 2U (PJA600F)
  • Complies with SEMI F-47
  • 5-year warranty
  • RoHS compliant

Specifications

  • Output
    • 2.1VDC to 48VDC output range
    • 2.1A to 125A output current range
    • 100W to 1.536kW range
  • Temperature ranges
    • -20°C to +70°C operating
    • -20°C to +75°C storage
  • Input
    • 0.6A to 1.2A typical current range
    • 50/60HZ frequency
    • 82% to 89% efficiency range
    • 0.75mA maximum leakage current

Block Diagram

Block Diagram - Cosel PJA Enclosed Low-Profile AC-DC Power Supplies
发布日期: 2017-03-13 | 更新日期: 2025-10-30