Critical Link MitySOM-335x Development Kit

Critical Link MitySOM-335x Development Kit provides all the hardware and software support to develop and evaluate the Critical Link MitySOM-335x System on Module. The MitySOM-335x Development Kit includes the MitySOM-335x SOM and a Development Board.

The MitySOM-335x Development Kit includes on-board RS-232, 10/100/1000 GBit Ethernet, Universal Serial Bus (USB 2.0) Host and USB-On-The-Go (OTG) communication interfaces. Dual electrically isolated CAN and dual UART expansion ports provide a wide range of communication interfaces.

Features

  • Additional Hardware Included:
    • RS485/422 Expansion Kit
    • RS232 Expansion Kit
    • Serial & Ethernet Cables
    • AC to DC 12V 1.2A Adapter
  • Integrated +3V/+5V Power Supplies
  • Digital Interfaces:
    • HDMI Video Only Interface with 2048x2048 maximum resolution
    • Audio Output and Microphone Input
    • 10/100/1000 MBit Ethernet Interface
    • 8-Channel ADC
    • RS-232 Serial Interface
    • USB Host Interface
    • USB OTG Interface
    • Dual Electrically Isolated CAN Bus Interfaces
    • SD/MMC Card Socket
  • Expansion
    • 2 UART Expansion Headers
    • 41-Pin with SPI, I2C and GPIO
    • LCD Interface
  • Software and Documentation:
    • Real-Time Linux Kernel
    • uBoot
    • Development Environment - Virtual Machine
    • Development Board Schematics
    • Development Board Gerber Files
    • Development Board BOM
发布日期: 2017-05-10 | 更新日期: 2022-05-12