Crouzet 83160 Basic & Snap-Action Switches

Crouzet 83160 Basic and Snap-Action Switches offer an IP40 protection rating, 250VAC maximum voltage rating, and up to 50 million cycles of mechanical life. 83160 switches feature ultra-low force, high DC breaking with magnetic blowout, positive opening action, and come with a wide choice of actuators on four possible fixing positions (pre-assembled or retrofittable). These switches have a high precision flexible leaf snap-action mechanism, a wide operating temperature range, and a high resistance to shock and vibration. Crouzet 83160 Basic and Snap-Action Switches are ideal for electrical equipment, conveyors, linear actuators, and HVAC systems.

Features

  • High-precision flexible leaf snap-action mechanism
  • Operating without balance-point
  • High resistance to shock and vibration

Applications

  • Electrical equipment
  • Circuit breakers/disconnectors
  • Valves
  • Actuators
  • HVAC systems
  • Pumps
  • Filters
  • Elevators
  • Escalators
  • Conveyors
  • Linear actuators

Specifications

  • 0.15N to 5N operating force range
  • IP40 protection rating
  • 20A/250VAC rating
  • 50 million cycles of mechanical life
  • -60°C to +150°C operating temperature range
  • Construction
    • Silver alloy contacts
    • Brass terminals, silver plated common
    • Stainless steel or polyamide levers

Videos

发布日期: 2020-11-19 | 更新日期: 2024-04-11