Crouzet GNRD-0 Motor-Reversing Solid State Relays

Crouzet GNRD-0 Motor-Reversing Solid State Relays (SSRs) are DIN Rail-mount devices with DC switching. This SSR series is designed for frequent start/stop/reversing operation of DC motors. The Crouzet GNRD-0 Motor-Reversing SSRs feature 6A output current, 7VDC to 36VDC output voltage, and 7VDC to 30VDC control voltage. GNRD-0 is CE and UKCA recognized.

Features

  • For frequent start/stop/reversing operation of DC motors
  • 6A output current
  • 7VDC to 36VDC output voltage
  • 7VDC to 30VDC control voltage
  • DC switching
  • CE and UKCA recognized

Specifications

  • 0.1mArms minimum load current
  • 0.4Apeak maximum 1-cycle surge current
  • 0.2mArms maximum off-state leakage current
  • 0.45 minimum power factor
  • 2500V dielectric strength
  • -40°C to +80°C operating temperature range
发布日期: 2022-08-17 | 更新日期: 2022-10-11