Foosn Fomu FPGA Evaluation Board
Foosn Fomu FPGA Evaluation Board is a programmable FPGA device that fits inside a USB port. This evaluation board is designed to evaluate the iCE4OUP5k, a fully open toolchain. The Fomu board features four buttons, an RGB LED, and an FPGA compatible with a fully open-source chain capable of running a RISC-V core. This Fomu evaluation board comes with 128kbytes RAM and ample storage that helps to run Python. The Fomu FPGA board easily allows development and comes in a custom plastic enclosure that slots into a USB Type-A port.Features
- Fits inside a standard USB Type-A slot
- Small area that pokes out to give access to four copper pads
- Evaluates the iCE4OUP5k open toolchain
- Functions as an FPGA
- Runs RISC-V softcore up-and-coming processor architecture
- Ample storage and RAM enables to run Python
- Entirely open for developing
Specifications
- 48MHz external oscillator speed
- 128kB RAM for a soft CPU
- 2MB SPI flash storage
- 12Mbps USB 2.0 FS connectivity
- One RGB LED
- Four buttons
Videos
发布日期: 2019-11-21
| 更新日期: 2023-08-22