Crowd Supply PiJuice Zero Boards
Crowd Supply PiJuice Zero Boards provide a full uninterrupted power supply solution for the Raspberry Pi Zero. These boards are compatible with any single-cell Lithium Polymer (LiPo) battery. The PiJuice Zero includes an integrated real-time clock and onboard intelligent on/off switch. These boards feature two programmable multi-colored RGB LEDs and are fully CE and FCC-tested. The PiJuice Zero comes with a full power management API for Raspberry Pi OS with auto shutdown capability when running low on batteries. These boards are also compatible with Raspberry Pi A+, B+, 2B, 3B, 3B+, 4B, Pi Zero, and Pi Zero W. The PiJuice Zero board is ideal for portable Pi, RasPi portable games console, point-and-shoot cameras, weather stations, and compact robots.Features
- Compatible with any single cell Lithium Polymer (LiPo) battery
- A full uninterrupted power supply solution for the Raspberry Pi Zero
- Integrated real-time clock
- Onboard intelligent on/off switch
- Low power deep-sleep state with wake on interrupt/calendar event
- 2 x programmable multi-colored RGB LEDs
- Pi Anywhere technology
- Full power management API available to Raspberry Pi OS with auto shutdown capability when running low on batteries
- Raspberry Pi pHAT layout
- Low profile design
- Fully CE and FCC tested
Specifications
- ST Micro STM32F030CCT6 ARM Cortex-M0 microcontroller
- 4.2V to 10V BQ24160RGET charger IC lithium-ion/polymer
- LC709203FQH-01TWG battery fuel gauge
- NCP380LMUAJAATBG fixed/adjustable current‐limiting power‐distribution switch
Applications
- Portable Pi
- RasPi portable games console
- Point-and-shoot camera
- Weather station
- Compact robot
Videos
Additional Resources
View Results ( 5 ) Page
| 物料编号 | 数据表 | 描述 | 产品 | 类型 |
|---|---|---|---|---|
| PIS-0569 | 太阳能板和太阳能电池 CS-PIJUICE-15 PiJuice Solar Panel - 6 Watt | Solar Panels | 6 Watt Solar Panel | |
| PIS-0570 | 太阳能板和太阳能电池 CS-PIJUICE-16 PiJuice Solar Panel - 12 Watt | Solar Panels | 12 Watt Solar Panel | |
| PIS-0571 | 太阳能板和太阳能电池 CS-PIJUICE-17 PiJuice Solar Panel - 22 Watt | Solar Panels | 22 Watt Solar Panel | |
| PIS-0572 | 太阳能板和太阳能电池 CS-PIJUICE-18 PiJuice Solar Panel - 40 Watt | Solar Panels | 40 Watt Solar Panel | |
| PIS-0605 | Crowd Supply配件 CS-PIJUICE-05 PiJuice - Short Case | Storages | Short Case |
发布日期: 2019-09-18
| 更新日期: 2024-03-05