Crystek Corporation CLPFL Low Pass Filters
Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).Features
- 7th order Butterworth response (CLPFL)
- 9th order Chebyshev response (CLPFL-BNC)
- 50Ω connectors
- Maximum ratings:
- +36dBm (W)
- Operating temperature: -40°C to +85°C
- Storage temperature: -55°C to +100°C
Applications
- Test equipment
- Lab use
Mechanical Drawing
Additional Resources
发布日期: 2015-01-23
| 更新日期: 2022-03-11