Crystek Corporation CPROBS5 Pocket Reference Oscillators

Crystek Corporation CPROBS5 Pocket Reference Oscillators are high-performance CLOCK oscillators in Bayonet Neill–Concelman (BNC) housing. These pocket reference oscillators are available in single frequencies of 10MHz to 1090MHz. The CPROBS5 pocket reference oscillators feature a 3.3V or 5V supply voltage, 0°C to +70°C operating temperature range, and 30mA maximum input current. Crystek Corporation CPROBS5 Pocket Reference Oscillators provide output waveforms in the form of true sinewave and high-speed CMOS.

Features

  • High-performance CLOCK oscillators
  • 10MHz and 100MHz frequency
  • ±25ppm frequency stability
  • BNC housing
  • Sinewave and high speed CMOS output waveforms
  • 3.3V or 5V supply voltage
  • 30mA input current
  • 0°C to +70°C operating temperature range
  • 5dBm minimum output power

CPROBS5 Pocket Reference Oscillators Dimensions (mm)

Mechanical Drawing - Crystek Corporation CPROBS5 Pocket Reference Oscillators
发布日期: 2018-04-02 | 更新日期: 2022-10-06