CTS Electronic Components 228F/G/H Illuminated Tact Switches
CTS Electronic Components 228F/G/H Illuminated Tact Switches allow LED color selection through the PCB circuit, providing flexibility to the end-use product developer. The product series models have 0.5mm actuator travel and are available in the following compact sizes: the 228F series size is 7.4mm x 7.0mm, the 228H series size is 5.2mm x 8.0mm, and the 228G series size is 5.0mm x 6.0mm. The 228F and 228H components contain a single LED color display with a bi-color option independent of the switching function. The 228G series offers a single LED color display with color options. A robust contact structure provides excellent tactile feedback to the user with a switch life of up to 100,000 cycles.Features
- Surface mount gull-wing terminal or standard through-hole configurations
- Compatible with IR reflow and manual soldering
- Single color display during illumination
- Variety of LED color options
- Halogen-free, lead-free, and RoHS compliant
Applications
- Medical
- Automotive
- Home health care
- Audio/video
- Fitness equipment
- White goods
- Security systems
- Servers
View Results ( 6 ) Page
| 物料编号 | 数据表 | 照明颜色 | 安装风格 | 端接类型 | 寿命 | 行程 |
|---|---|---|---|---|---|---|
| 228GMVABFR | ![]() |
Blue | SMD/SMT | SMD/SMT | 100000 Cycle | 0.5 mm |
| 228HMVARBFR | ![]() |
Red, Blue | SMD/SMT | SMD/SMT | 100000 Cycle | 0.5 mm |
| 228FDVAWBB | ![]() |
White | Through Hole | Solder Pin | 500000 Cycle | 0.25 mm |
| 228FDSALYB | ![]() |
Olive Green and Yellow | Through Hole | Solder Pin | 100000 Cycle | 0.25 mm |
| 228FMVABBR | ![]() |
Blue | SMD/SMT | SMD/SMT | 100000 Cycle | 0.25 mm |
| 228HDSARBFR | ![]() |
Red, Blue | Through Hole | Solder Pin | 100000 Cycle | 0.5 mm |
发布日期: 2020-12-21
| 更新日期: 2024-04-15