CTS Electronic Components TT-4 Temperature Sensors

CTS Electronic Components TT-4 Temperature Sensors offer a wide range of standard and customized temperature sensors tailored to requirements. These sensors provide good protection against the environmental conditions. The TT-4 temperature sensors are available with special cables, connectors, and other attachments. These sensors feature proven high-voltage strength, dynamic strength, stability, reliability, and a wide range of resistance/temperature characteristics. These sensors provide a variety of metal and plastic housings and tubings designed for specific applications. Typical applications include automotive, consumer products, instrumentation, industrial ovens, pools and spas, HVAC and refrigeration, electric showers, and fire detectors.

Features

  • Proven stability and reliability
  • Low cost
  • Variety of metal and plastic housings and tubings
  • Potted with different kinds of resin for good sensor protection
  • Provides good protection from the environmental conditions
  • Proven high voltage strength and dynamic strength
  • Available with special kinds of cables (2-core cables or stranded with PVC, silicone, Teflon® or Kynar® insulation, and cables with screen), connectors, and other attachments
  • Wide range of resistance/temperature, characteristics
  • Designed for temperature measurement, control, and compensation

Applications

  • Automotive:
    • Air conditioning
    • Climate control
    • External temperature monitoring
    • Heated seats
    • Heated steering wheels
  • Consumer products
  • Instrumentation
  • Industrial ovens
  • Electric showers
  • HVAC and refrigeration
  • Fire detectors
  • Pools and spas
发布日期: 2026-07-03 | 更新日期: 2026-07-03