CTS Electronic Components TT6 Thermistors

CTS Electronic Components TT6 Thermistors are thin-film Negative Temperature Coefficient (NTC) thermistors that feature a small thickness and low cost. These thermistors offer a typical thickness of 0.55mm and are frequently used in applications where space is limited. The TT6 thermistors are an ideal choice for precise temperature measurement between flat surfaces where a quick response time is critical. These thermistors are available with a wide range of RT characteristics and a typical measurement tolerance of less than ±0.3°C. Typical applications include PC/laptop, office automation equipment, and heat sink temperature measurement.

Features

  • Quick response time
  • Small thickness
  • Low cost
  • Very good long-term stability
  • Wide range of resistance and beta values

Applications

  • PC/laptop
  • office automation equipment
  • Heat sinks temperature measurement
  • HVAC and refrigeration
  • Pool and spa systems
  • Boilers and water heating
  • Food service equipment
发布日期: 2026-07-03 | 更新日期: 2026-07-26