CUI Inc SDI Power Supplies
CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.Features
- Active power factor correction
- Meets the DoE Level VI efficiency and CoC Tier 2 efficiency standard
- Lowers amount of power consumed when end application is not in use
- Range of safety approvals
发布日期: 2015-09-23
| 更新日期: 2023-12-19