CW Industries GRB IP68 Sealed Rocker Switches
CW Industries GRB IP68 Sealed Rocker Switches were designed for harsh environment applications. The non-illuminated GRB Series IP68 Sealed Rocker Switches from CW offer a 25A 12VDC rating and an operating temperature range from -25°C to +85°C. Other GRB specifications include black actuator color and gray housing color, maximum contact resistance of 20mΩ (initial), mechanical life >100,000 cycles, and RoHS compliance.Features
- IP68 protection
- 25A 12VDC rating
- Snap-in fitting
- Operating temperature range of -25°C to +85°C
- Mounting dimensions of .831" x 1.457" (21.1mm x 37.0mm)
- Non-illuminated
- RoHS compliant
Applications
- Marine
- RV
- Watercraft
- Agricultural Equipment
- On/Off-highway
View Results ( 6 ) Page
| 物料编号 | 数据表 | 描述 | 触点形式 | 开关功能 |
|---|---|---|---|---|
| GRB224A2NABA1 | ![]() |
翘板开关 A Type Hard Surface DPDT | DPDT | ON - ON |
| GRB234A2NABA1 | ![]() |
翘板开关 A Type Hard Surface DPDT | DPDT | ON - OFF - ON |
| GRB214A2NABA1 | ![]() |
翘板开关 A Type Hard Surface DPST | DPST | ON - OFF |
| GRB114A2NABA1 | ![]() |
翘板开关 A Type Hard Surface SPST | SPST | ON - OFF |
| GRB134A2NABA1 | ![]() |
翘板开关 A Type Hard Surface SPDT | SPDT | ON - OFF - ON |
| GRB124A2NABA1 | ![]() |
翘板开关 A Type Hard Surface SPDT | SPDT | ON - ON |
发布日期: 2013-01-29
| 更新日期: 2020-12-21