Delta IA C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.

Features

  • High performance
    • High bandwidth control
    • Speed / torque / position control mode
    • Dual rating design (normal duty / heavy duty)
    • For both synchronous and asynchronous motors
    • 4-quadrant torque control and limit (C2000 Series)
  • Environmental adaptability
    • +50°C operating temperature
    • Built-in DC reactor
    • Coated circuit boards
    • Built-in EMC filter
    • International safety standard (CE/UL/cUL)
  • Versatile drive controls
    • Built-in safe stop function
    • Built-in PLC function
    • Built-in brake unit
    • Supports various network protocols
    • Position control
  • Modular design
    • Hot pluggable LCD keypad
    • I/O extension cards
    • Various PG (encoder) feedback cards
    • Network cards for fieldbus modules
    • Removable fan

Applications

  • Production
  • Processing
  • Semiconductor and panel industries
  • Food and chemical industries
  • Metal processing
  • Rubber and plastics
  • Municipal and infrastructure
  • Large-inertia loads
  • 4-quadrant loads. including elevators and cranes
  • Quick-braking machines
  • Long-term energy feedback, such as wind power

LCD Keypad

Infographic - Delta IA C2000 Vector Control Drives
发布日期: 2023-11-20 | 更新日期: 2026-02-03