Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies
Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies feature 15W, 30W, 60W, and 100W models with a compact design ideal for building automation. The power supplies offer a 5V to 48V nominal output voltage range and accept universal 85VAC to 264VAC input voltage range. The Chrome II DRC series provides a Class II double-insulated input, which removes the need for an earth connection. The power supplies comply with DOE VI energy efficiency standards, NEC Class 2/Limited Power Source (LPS), and RoHS directives. Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies are suitable for Over Voltage Category (OVC) III applications, including home/building automation, distribution boards, security systems, and CCTV surveillance.
Features
- Class II, double isolation
- No earth connection required
- Mechanical dimensions meet DIN 43880 for building automation
- Low no-load power consumption
- Compliant with DOE VI efficiency standards
- NEC Class 2 / LPS certified
- OVC III
- RoHS compliant
Applications
- Building automation
- Home automation
- Distribution boards
- Security systems
- CCTV surveillance
Specifications
- 15W, 30W, 60W, and 100W models
- 92.16W maximum power output
- 5V to 48V nominal output voltage range
- 85VAC to 264VAC input voltage range (universal input)
- <0.25mA leakage current rating
- +30°C to +70°C operating temperature range
- +50°C max full load power temperature
Additional Resources
发布日期: 2024-02-08
| 更新日期: 2025-05-13