Delta IA DMV-C GigE Industrial Cameras

Delta IA DMV-C GigE Industrial Cameras offer a wide range of resolutions and monochrome / color camera options. Users can choose between rolling and global shutters for static or dynamic capturing. These cameras can also be configured for high-speed capturing. The DMV-C Series features a GigE Vision-compliant interface and an Ethernet connection for image transfer, with an optimal 1Gbps network speed. The series complies with the GenICam standard functions. Users can control various camera functions via an XML file, including changing the acquisition mode and adjusting the frame rate, gain, exposure, and more. The cameras include a 6-pin I/O port with an input signal and two output signals for flexible industrial camera applications. Delta IA DMV-C GigE Industrial Cameras operate in a 0°C to +45°C temperature range.

Features

  • Supports exposure time and white balance settings
  • Gamma correction and LUT, gain
  • Software trigger, external I/O trigger, and continuous capture
  • Can be configured for high-speed capturing
  • User-defined ROI and mirror output
  • GigE Vision 2.0 compliant
  • Ethernet connection
  • CE, KC, UL and RoHS certified

Applications

  • Cap presence
  • Liquid level detection
  • OCR and OCV label verification
  • Box count inspection
  • Counting
  • ID verification
  • 1D/2D code alignment
  • Product serialization and component part alignment
  • General machine vision

Specifications

  • DMV-CC / CX
    • 0.4M to 5M resolution
    • Global shutter
  • DMV-CL
    • 0.4M to 20M resolution
    • Global shutter, rolling shutter
  • All variants
    • 64MB image cache memory
    • CMOS sensor
    • 6-pin I/O port
    • 3.5W power consumption
    • 0°C to +45°C operating temperature range

Dimensions (mm)

Delta IA DMV-C GigE Industrial Cameras
发布日期: 2023-11-13 | 更新日期: 2026-02-03