Delta Electronics / Power DR High-Performance Filters

Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. The filters have hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.

Features

  • 2-stage filters
  • Offers high performance in suppressing both line-to-line and line-to-ground noise
  • Terminal, wire, or screw termination options
  • UL recognized, CSA certified, VDE approved

Specifications

  • 2A to 20A current rating
  • Maximum leakage current each
    • Line-to-ground
      • At 115VAC 60Hz: 0.25mA
      • At 250VAC 50Hz: 0.45mA
  • Hipot rating (1 minute)
    • Line-to-ground: 2250VDC
    • Line-to-line: 1450VDC
  • 50Hz/60Hz operating frequency
  • 115VAC/250VAC rated voltage

Electrical Schematic

Delta Electronics / Power DR High-Performance Filters
发布日期: 2022-03-23 | 更新日期: 2022-04-29