Delta Electronics / Power ME PC Board Mounting Filters
Delta Electronics / Power ME PC Board Mounting Filters offer a 1A to 15A current rating and mount directly to PCBs for easy installation and space savings. These filters are UL recognized and CSA certified. The ME4/P version is also TUV approved, while all other models are VDE approved. Delta ME PC Board Mounting Filters have a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. The hipot ratings (1 minute) are 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage.Features
- Mounts directly to PCB
- Easy installation
- Saves space
- ME4/P is UL recognized, CSA certified, TUV approved
- All other versions are UL recognized, CSA certified, VDE approved
Specifications
- Maximum leakage current each
- Line-to-ground
- At 115VAC 60Hz
- 0.20mA
- 0.45mA (02ME4E1)
- At 250VAC 50Hz
- 0.40mA
- 0.80mA (02ME4E1)
- At 115VAC 60Hz
- Line-to-ground
- 1A to 15A current rating
- Hipot rating (1 minute)
- Line-to-ground: 2250VDC
- Line-to-line: 1450VDC
- 50Hz/60Hz operating frequency
- 115VAC/250VAC rated voltage
Electrical Schematic
发布日期: 2022-03-23
| 更新日期: 2022-06-14