Delta IA VFD-EL Multifunction AC Micro Drives

Delta IA VFD-EL Multifunction AC Micro Drives feature a built-in EMI filter, RFI switch, and built-in keypad, along with high-precision current detection and overload protection. These new-generation devices offer easy DC bus sharing for side-by-side installation, providing high-efficiency cooling and flexible spacing, while a removable cooling fan enables easy maintenance. The VFD-EL series uses an RS-485 communication interface (RJ-45) with Modbus protocol. Additional features include an output frequency range of 0.1Hz to 600Hz, a three-point adjustable V/f curve, and built-in PID feedback control. Applications for Delta IA VFD-EL Multifunction AC Micro Drives include small-size pumps and fans, conveyor and transportation machinery, simple DIY processing equipment, woodworking machinery, and more.

Features

  • Compact design
  • Side-by-side installation (+40°C) for high-efficiency cooling and flexible spacing
  • 0.1Hz to 600Hz output frequency
  • 3-point adjustable V/f curve
  • Built-in PID feedback control
  • RFI-switch for IT mains
  • Removable cooling fan for easy maintenance
  • Built-in EMI filter for models (230V single-phase and 460V 3-phase)
  • Complete protection function
  • Uses RS-485 communication interface (RJ-45) with Modbus protocol
  • Optional communication modules for multiple communication protocols, such as Profibus, DeviceNet, LonWorks, and CANopen

Applications

  • Small-size pumps and fans
  • Blowing machines
  • Conveyor and transportation machinery
  • Simple DIY processing equipment
  • Food processing
  • Woodworking machinery
  • Machine tools and metal processing machinery
  • Paper/textile machinery

External Parts

Delta IA VFD-EL Multifunction AC Micro Drives

Control Terminals

Delta IA VFD-EL Multifunction AC Micro Drives
发布日期: 2023-11-19 | 更新日期: 2026-02-03