Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.

Features

  • AB20-U2PCI converts 16-lane PCIe interface to four 4-lane PCI standard U.2 interfaces and connects up to 4 PCIe Gen5 U.2 SSDs
  • AB19-M2PCI converts 16-lane PCIe interface to four 4-lane PCI standard M.2 interfaces and connects up to 4 PCIe Gen5 M.2 SSDs
  • AB18-PCIeX16 prepared for evaluating NVMe-IP core on AMD (Xilinx) and Altera (Intel) FPGA boards
  • AB17-M2FMC converts 8 FMC high-speed differential signals into two 4-lane PCIe standard M.2 interfaces
  • AB09-FMCRAID complies with FMC standards and provides 10 SATA channels by high-speed serial interface in HPC-FMC

Videos

发布日期: 2017-05-22 | 更新日期: 2024-10-15