DFRobot 7" 800x480 TFT DSI Capacitive Touchscreen

DFRobot 7" 800x480 TFT DSI Capacitive Touchscreen features a 154.8mm x 85.92mm display area. It supports the Raspberry Pi DSI display interface and comes with a capacitive touch panel with 5 touchpoints. The special holes design on the back of the screen is convenient to directly install the Raspberry Pi.

Features

  • 3.3V (Supplied by Raspberry Pi Display Interface) operating voltage 
  • 450mA maximum operating current
  • 800x480 resolution
  • Raspberry Pi DSI video interface
  • 5 TouchPoints
  • 60°/70°/70°/70° viewing angle
  • RGB888-16 Mega True Color
  • 60Hz refresh frequency
  • 280 cd/m2 luminous efficiency
  • -20℃~70℃ operating temperature
  • 165mm×100mm / 6.50" × 3.94" dimension
  • M2.5 mounting hole size
  • 155mm × 80mm/ 6.10" × 3.15" outer mounting hole position
  • 58mm x 49mm/ 2.28" x 1.93" inner mounting hole position

Overview

DFRobot 7
发布日期: 2021-02-05 | 更新日期: 2022-06-21