DFRobot A01NYUB Waterproof Ultrasonic Sensor

DFRobot A01NYUB Waterproof Ultrasonic Sensor provides the distance to a target by measuring time lapses between sending and receiving the ultrasonic pulse. All the signal processing units are integrated inside the module, and the distance value is directly obtained through the Asynchronous Serial Interface. The DFRobot A01NYUB ultrasonic sensor provides a removable bell mouth and a 7.5m effective measuring distance when the bell mouth is installed. This sensor features a farther monitoring device, a wider detection range, and penetration power to smog and dust. The A01NYUB sensor module communicates with the upper-host or other MCU with a 9600bit/s band rate that greatly shortens the developing cycles.

Specifications

  • 3.3V - 5V operating voltage range
  • <15mA average current
  • 28cm blind zone
  • 28cm - 750cm detection range (flat object)
  • 100ms response time
  • -15°C - 60°C operating temperature range
  • -25°C - 80°C storage temperature range
  • Sensing angle
    • 55° with bell-mouth
    • 40° without bell-mouth
  • IP67 waterproof grade

Beam Directionalities Diagram

Performance Graph - DFRobot A01NYUB Waterproof Ultrasonic Sensor

Dimension Diagrams

Mechanical Drawing - DFRobot A01NYUB Waterproof Ultrasonic Sensor
发布日期: 2020-01-10 | 更新日期: 2023-06-15