DFRobot ART-Pi STM32H750 Cortex-M7 Development Board

DFRobot ART-Pi STM32H750 Cortex-M7 Development Board is built around the core of the STM32H750 processor that is based on the Arm® Cortex®-M7 core. This development board features a high-performance MCU, practical peripherals, and rich extension ports. The ART-Pi STM32H750 Cortex-M7 development board offers two NOR flash, AP6212 WiFi+Bluetooth module, USB-OTG Type-C interface, and onboard ST-Link V2-1. This board is ideal for developing applications.

Features

  • High-performance MCU
  • Practical peripherals
  • Rich extension ports

Specifications

  • STM32H750XBH6:
    • Cortex-M7 core, up to 480MHz frequency, with 16KB I/D Cache, and 1Mbytes RAM
  • 2x NOR Flash (W25Q128, W25q64)
  • AP6212 (WiFi+Bluetooth)
  • USB-OTG (Type-C interface)
  • 2x push-buttons (user and reset)
  • LCD (RGB 888)
  • SD RAM (32M)
  • SD card
  • Raspberry Pi expansion ports
  • ART expansion ports
  • Onboard ST-Link V2-1

Hardware Structure

DFRobot ART-Pi STM32H750 Cortex-M7 Development Board
发布日期: 2022-03-21 | 更新日期: 2022-03-23