DFRobot Capacitive Pipeline Liquid Level Sensor

DFRobot Capacitive Pipeline Liquid Level Sensor is suitable for non-metallic pipes with a diameter of 6mm. The sensor outputs digital high/low level (low when liquid detected) and adopts a 3-pin DuPont connector. The connector can be used in beverage machines, small water pipe level detection, and infusion pipe level detection scenarios.

Features

  • High sensitivity
  • Adopts 3-pin DuPont connector

Applications

  • Beverage machines
  • Small water pipe level detection
  • Infusion pipe level detection scenarios

Connection Diagram

DFRobot Capacitive Pipeline Liquid Level Sensor
发布日期: 2022-01-31 | 更新日期: 2023-01-09