DFRobot DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B
DFRobot DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B supports decoding of I2S and DSD digital audio signals output from the Raspberry Pi motherboard. This board also supports I2S/DSD/coaxial input, analog/coaxial/optical/I2S output, 384K/32Bit decoding function, and unique DSD clock de-jitter. The DAC audio decoder board can also decode external coaxial signals by setting the three buttons on the board. This decoder board is capable of independently turning ON or OFF the audio output signal of each interface through the button on the board. The DAC audio decoder board uses four professional chips and two groups of LDO to power analog and digital circuits separately. Solid capacitors with large capacity and tantalum capacitors are used for filtering and decoupling to ensure a stable and clean power supply and effectively improve the overall Signal to Noise Ratio (SNR).Features
- Support I2S/DSD/coaxial input
- Analog/coaxial/optical/I2S output
- 384K/32Bit decoding function
- Unique DSD clock de-jitter
Specifications
- Analog audio:
- 32K to 384K/32Bit RCA/headphone jack
- 20Hz to 20KHz frequency response bandwidth
- 2Vrms output level
- 120dB Signal to Noise Ratio (SNR)
- Coaxial:
- PCM 32K to 192K/24Bit and DOP DOP64
- Optical Fiber:
- PCM 32K to 192K/24Bit and DOP DOP64
- I2S:
- PCM 32K - 384K/32Bit, DOP DOP64/DOP128, and DSD DSD64/DSD128
- Rated voltage:
- 5V (can be powered by the Raspberry Pi motherboard or from the DC socket on the DAC board)
- 300mA rated current
- 56mm x 65mm (2.20" x 2.56") board dimension
- Support Raspberry Pi Model: Raspberry Pi 3B+/4B
- Support players:
- Volumio, Moode, piCorePlayer, and RuneAudio
Applications
- Raspberry Pi audio output
Board Overview
Dimensions (mm)
Additional Resource
发布日期: 2022-03-10
| 更新日期: 2022-12-19