DFRobot Industrial Isolated DC-DC Buck Converter

DFRobot Industrial Isolated DC-DC Buck Converter is a 50W high-power step-down module offering a 9V to 18V input voltage range and a maximum output of 5V/10A. This buck converter has the characteristics of high isolation withstand voltage of 1500V DC or 800V AC, low radiation interference, and ripple noise. The isolated DC-DC buck converter offers short-circuit protection and input under-voltage protection mechanisms that allow it to be widely used in portable power supply systems. Typical applications include chassis, railway locomotives, new energy, communications, electric power, and industrial control.

Features

  • Up to 50W output power
  • 1500V DC to 800V AC high isolation withstand voltage
  • Low radiation interference and low ripple noise
  • Environmental-friendly design
  • RoHS compliant
  • -40°C to 85°C working temperature range

Specifications

  • 9V to 18V input voltage range
  • 5V output voltage
  • 0 to 10A output current
  • 50W maximum output power
  • 83% conversion efficiency
  • 1500V insulation voltage (input-output, test time 1 minute, and leakage current less than 1mA)
  • 1000V input-shell (FG)
  • 500V output-shell (FG)
  • -55°C to 125°C storage temperature range
  • 5%RH to 95%RH storage humidity
  • Protection mechanism:
    • Short-circuit protection and input under-voltage protection

Dimensions

Mechanical Drawing - DFRobot Industrial Isolated DC-DC Buck Converter
发布日期: 2022-03-27 | 更新日期: 2023-01-31